P5-V11123

Heilind Number:OTTP5-V11123
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11123
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11123

Detailed Description

Introducing the P5-V11123 Vandal Resistant Pushbutton Switch, a robust and reliable solution for your panel mounting needs. With a sleek silver cap and case color, this switch not only offers durability with its stainless steel housing but also boasts an IP6K8S rating for superior protection against dust and water ingress. The flat round button actuator, made of stainless steel, ensures a comfortable and responsive user experience. Featuring an Off-On switch function and SPST contact configuration, this switch is ideal for a variety of applications. With a high current rating of 5A, it can handle heavy-duty tasks with ease. Its solder termination type and silver contact plating guarantee secure and efficient connections. Operating at temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch is built to last. Whether for industrial machinery, automotive controls, or outdoor equipment, the P5-V11123 is the perfect choice for demanding environments.