P5-V11124

Heilind Number:OTTP5-V11124
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11124
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11124

Detailed Description

Introducing the P5-V11124, a rugged and reliable Vandal Resistant Pushbutton Switch perfect for demanding environments. This sleek panel-mount switch features a durable stainless steel housing in a striking silver finish, ensuring longevity and resistance to tampering. With an IP6K8S rating, it's sealed against dust and water ingress, making it ideal for outdoor or industrial use. The Off-On switch function, along with a 5A current rating, guarantees efficient performance. Crafted with a curved round button actuator made of stainless steel, it offers tactile feedback and precise control. Operating at temperatures ranging from -40°C to 85°C, and with a high durability rating of 25,000 cycles, this switch is built to withstand harsh conditions. Whether in transportation, industrial machinery, or security applications, the P5-V series sets a new standard for quality and reliability.