P5-V11211

Heilind Number:OTTP5-V11211
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11211
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11211

Detailed Description

The Vandal Resistant Pushbutton Switch P5-V11211 is a durable and reliable solution for various applications. With a sleek silver design and a flat round button actuator, this switch is perfect for panel mounting. Featuring a high IP6K4S rating, it offers protection against dust and water ingress, ensuring longevity even in harsh environments. The gold-plated brass contacts guarantee excellent conductivity, while the stainless steel housing and actuator materials provide robustness. With a 5A current rating and SPST contact configuration, it is suitable for both AC and DC applications up to 115VAC and 28VDC. Whether used in industrial machinery, automotive systems, or outdoor equipment, this sealed pushbutton switch delivers dependable performance with a durability rating of 25,000 cycles. From its wide operating temperature range of -40°C to 85°C to its Off-On switch function, every detail is meticulously engineered for efficiency and convenience. Upgrade to the P5-V11211 for a premium switching experience.