P5-V11224

Heilind Number:OTTP5-V11224
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11224
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11224

Detailed Description

SKU P5-V11224, the Vandal Resistant Pushbutton Switch, is a robust and reliable panel mount switch designed for durability in demanding environments. Featuring a sleek silver cap and case, it exudes a professional aesthetic. With an IP6K8S rating, it offers superior protection against dust and water ingress, ensuring reliable performance even in harsh conditions. The button actuator, made of stainless steel, guarantees a tactile and responsive user experience. Gold-plated brass contacts and a sealed housing provide excellent conductivity and longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, and with a current rating of 5A, this switch is suitable for a wide range of applications. Whether used in industrial machinery, automotive vehicles, or outdoor equipment, the Vandal Resistant Pushbutton Switch delivers uncompromising quality and performance.