P5-V11313

Heilind Number:OTTP5-V11313
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11313
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11313

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mounting needs. With a sleek silver design, this switch features a flat round button actuator made of stainless steel, ensuring longevity and resistance to tampering. The IP6K4S rating guarantees protection against dust and water ingress, while the SPDT contact configuration offers versatility in switching applications. Operating at up to 115VAC and 28VDC, with a 5A current rating, this switch is suitable for a wide range of industrial and commercial uses. With a durability rating of 25,000 cycles, it promises lasting performance even in demanding environments. Upgrade to the Vandal Resistant Pushbutton Switch for seamless and secure control in your systems.