P5-V11323

Heilind Number:OTTP5-V11323
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11323
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11323

Detailed Description

Introducing the P5-V11323, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding applications. Featuring a sleek Silver cap and case, this switch is not only durable but also visually appealing. With an IP6K8S rating, it ensures protection against water and dust ingress, making it ideal for outdoor or industrial use. The Button (Flat) actuator with a Round shape offers comfortable and easy operation. Its sealed construction, made of high-grade Stainless Steel, guarantees long-lasting performance even in harsh environments. With a contact rating of 5A, SPDT configuration, and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of control and power applications. Panel mount installation and solder termination make integration seamless. Trust the P5-V11323 for quality and durability, backed by its 25,000 cycle durability rating.