P5-V11324

Heilind Number:OTTP5-V11324
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11324
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11324

Detailed Description

Introducing the P5-V11324, a robust Vandal Resistant Pushbutton Switch designed for durability in demanding environments. Boasting a sleek Silver cap and case color, this switch features a non-illuminated design perfect for discreet operation. With a high IP6K8S rating, it offers reliable performance even in harsh conditions. The Button (Curved) actuator with a Round shape, crafted from Stainless Steel, ensures tactile comfort and longevity. Operating at 115 VAC or 28 VDC, with a 5A current rating, this SPDT switch guarantees efficient power control. Ideal for panel mount installation, its sealed construction and solder termination make it suitable for various applications. With a contact material of Brass and a maximum operating temperature of 85°C, this switch provides exceptional reliability, with a durability rating of 25,000 cycles. Whether used in industrial machinery or outdoor equipment, the P5-V11324 is a trusted choice for high-performance switching needs.