P5-V11425

Heilind Number:OTTP5-V11425
Manufacturer:OTTO Controls
Manufacturer Number:P5-V11425
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V11425
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V11425

Detailed Description

Introducing the P5-V11425, a durable and reliable Vandal Resistant Pushbutton Switch designed for robust performance in demanding environments. With a sleek Silver cap and case color, this switch features a flat Round Button actuator with gold-plated brass contacts, ensuring efficient conductivity and longevity. Boasting an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for outdoor or industrial applications. The stainless steel housing and actuator material, along with a solder termination type, guarantee secure installation and resistance to corrosion. Operating smoothly at temperatures ranging from -40°C to 85°C, this switch is suitable for a wide range of settings. With a 5A current rating, SPDT contact configuration, and On-On switch function, it provides versatile control options. Whether used in machinery, control panels, or security systems, the P5-V11425 delivers uncompromising performance with a durability rating of 25,000 cycles. Trust in its quality and functionality for your critical switching needs.