P5-V12113

Heilind Number:OTTP5-V12113
Manufacturer:OTTO Controls
Manufacturer Number:P5-V12113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V12113
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V12113

Detailed Description

The P5-V12113 Push Button Switch from the P5-V series is a sleek and durable solution for panel mounting applications. Featuring a silver cap and case, this switch exudes a high-end aesthetic. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for various environments. The non-illuminated, flat button actuator with a round shape offers a comfortable and intuitive user experience. With a 5A current rating, brass contacts plated with silver, and stainless steel housing and actuator, this switch guarantees reliable performance over its 25,000 cycle durability rating. Operating at temperatures ranging from -40°C to 85°C, and with a contact configuration of SPST, it is ideal for both AC and DC applications. Suitable for high reliability needs, the Vandal Resistant Pushbutton Switch P5V12113 is a versatile choice in the Push Button Switches category.