P5-V12122

Heilind Number:OTTP5-V12122
Manufacturer:OTTO Controls
Manufacturer Number:P5-V12122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V12122
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V12122

Detailed Description

Introducing the P5-V12122, a high-performance Vandal Resistant Pushbutton Switch designed for durability in demanding environments. This sleek silver switch, part of the P5-V series, boasts an IP6K8S rating, ensuring protection against dust and water ingress. Featuring a panel mount design with a stainless steel housing and screw termination, it guarantees secure installation. The Off-On switch function, SPST contact configuration, and 5A current rating make it ideal for various applications. With a rugged construction and a 25,000 cycle durability rating, this switch offers reliable operation even in extreme conditions. Suitable for both AC and DC voltage applications, with a maximum operating temperature of 85°C and a minimum of -40°C, it ensures consistent performance. Elevate your control system with the P5-V12122, the ultimate choice for robust and dependable switching solutions.