P5-V12123

Heilind Number:OTTP5-V12123
Manufacturer:OTTO Controls
Manufacturer Number:P5-V12123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V12123
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V12123

Detailed Description

Meet the ultimate in durability and functionality with our Vandal Resistant Pushbutton Switch, SKU P5-V12123. Part of the P5-V series, this switch is designed for rugged environments. Featuring a sleek Silver cap and case, it's both stylish and tough. With an IP6K8S rating, it's dust-tight and water-resistant, perfect for outdoor or industrial use. The Button (Flat) actuator in Round shape ensures easy operation, while the Stainless Steel housing and actuator guarantee longevity. Rated for 5A, 115VAC, and 28VDC, this switch is reliable in various applications. Its Off-On switch function and SPST contact configuration offer straightforward control. Panel Mount installation with Screw termination makes setup a breeze. With a durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, it's built to last. Upgrade to the P5-V12123 for a secure and dependable switching solution.