P5-V12313

Heilind Number:OTTP5-V12313
Manufacturer:OTTO Controls
Manufacturer Number:P5-V12313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V12313
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V12313

Detailed Description

Introducing the P5-V12313, a silver-colored Vandal Resistant Pushbutton Switch from our P5-V series. With an IP6K4S rating, this switch is built to withstand tough environments. Featuring a non-illuminated design and a durable stainless steel housing, it ensures reliable performance. The flat round button actuator with a 0.08-inch length and screw termination offers easy installation. Operating at 115 VAC and 28 VDC, with a current rating of 5A, it's suitable for various applications. The SPDT contact configuration and brass contact material guarantee efficient conductivity. With a switch function of On-On and a durability rating of 25,000 cycles, it's a dependable choice for demanding tasks. Whether for industrial or commercial use, this sealed pushbutton switch delivers quality and longevity.