P5-V31113

Heilind Number:OTTP5-V31113
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31113
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31113

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P5-V series. Designed for durability and reliability, this switch features a sleek silver cap and case, perfect for panel mounting. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for a variety of industrial applications. The button, crafted from stainless steel, ensures longevity with a 25,000 cycle durability rating. Offering a contact configuration of SPST, and a current rating of 5A, this switch guarantees efficient performance. Suitable for both AC and DC circuits, with voltage ratings of 115VAC and 28VDC respectively, it operates seamlessly in a wide range of environments. The Off-On switch function, along with brass contact material and silver contact plating, guarantees reliable operation. With a wide operating temperature range from -40°C to 85°C, this sealed pushbutton switch is a must-have for high-performance applications.