P5-V31122

Heilind Number:OTTP5-V31122
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31122
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31122

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the rugged P5-V series. With a durable stainless steel housing and a sleek silver finish, this switch is designed to withstand harsh environments. Featuring a non-illuminated round button actuator with a curved design, it offers a tactile and reliable user experience. The panel mount installation and solder termination make it easy to integrate into various applications. With an IP6K8S ingress protection rating and sealed construction, it ensures reliable performance even in dusty or wet conditions. The Off-On switch function, SPST contact configuration, and 5A current rating make it suitable for a wide range of industrial and commercial uses. With a high durability rating of 25,000 cycles and operating temperatures ranging from -40°C to 85°C, this pushbutton switch is built to last. Whether it's controlling machinery, appliances, or electronic devices, trust the P5-V31122 for dependable performance.