P5-V31124

Heilind Number:OTTP5-V31124
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31124
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31124

Detailed Description

Introducing the P5-V31124, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With its durable Stainless Steel housing and Silver cap color, this switch is not only robust but also visually sleek. Featuring a non-illuminated Button (Curved) actuator with a round shape, it offers a tactile feedback and easy operation. The switch is sealed to IP6K8S standards, ensuring protection against water and dust ingress. Ideal for panel mounting, it has a high current rating of 5A and a long durability of 25,000 cycles. The Off-On switch function with SPST contact configuration guarantees reliable performance. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, the P5-V31124 is suitable for a wide range of applications, from industrial machinery to outdoor kiosks. Trust in its quality construction and performance, making it a standout choice in the realm of Push Button Switches.