P5-V31125

Heilind Number:OTTP5-V31125
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31125
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31125

Detailed Description

Introducing the P5-V31125, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a durable Stainless Steel housing and a sleek Silver cap, this switch is not only visually appealing but also built to last. Featuring an IP6K8S rating for excellent protection against dust and water ingress, it ensures consistent performance even in harsh conditions. The Off-On switch function, along with a 5A current rating, makes it suitable for a variety of applications. Panel mountable with solder termination, installation is a breeze. With a contact configuration of SPST and contact plating in Silver, this switch guarantees excellent conductivity. Operating efficiently in temperatures ranging from -40°C to 85°C, it's ideal for both indoor and outdoor use. Whether it's for industrial machinery, automotive, or marine applications, the P5-V31125 is the perfect choice for high-quality, long-lasting performance.