P5-V31223

Heilind Number:OTTP5-V31223
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31223
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31223

Detailed Description

Introducing the P5-V31223, a rugged Vandal Resistant Pushbutton Switch designed for durability in demanding environments. With a sleek silver cap and case, this switch features a flat round button actuator, perfect for panel mounting applications. Boasting an IP6K8S rating, it ensures protection against water and dust ingress, making it suitable for outdoor use. The SPST contact configuration, along with brass contact material and silver plating, guarantees reliable performance. Operating at a maximum temperature of 85°C and a minimum of -40°C, it offers versatility in various conditions. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a 25,000 cycle durability rating, this switch is a premium choice for industrial and commercial settings. Experience quality and longevity with the P5-V31223.