P5-V31225

Heilind Number:OTTP5-V31225
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31225
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31225

Detailed Description

Experience durability and reliability with our Vandal Resistant Pushbutton Switch, part of the P5-V series. Featuring a sleek silver design, this switch is perfect for industrial applications. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, ensuring long-lasting performance even in harsh environments. The stainless steel housing and brass contact material guarantee robustness and efficient conductivity. Operating at temperatures ranging from -40°C to 85°C, it's suitable for a wide range of settings. This switch, with a 5A current rating and SPST contact configuration, is ideal for panel mounting and is sealed for added protection. Rest assured, with a durability rating of 25,000 cycles, this switch is built to last. Whether for machinery, control panels, or outdoor equipment, trust in the reliability of our Vandal Resistant Pushbutton Switch.