P5-V31312

Heilind Number:OTTP5-V31312
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31312
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31312

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P5-V series, featuring a sleek silver design perfect for industrial applications. With an IP6K4S rating, this switch ensures reliable performance even in harsh environments. The button, crafted from stainless steel, offers durability with a curved design for ergonomic use. Operating at 115 VAC and 28 VDC, it's suitable for a range of power systems. The SPDT contact configuration guarantees versatile functionality, while the solder termination type simplifies installation. Ideal for panel mount setups, this switch is built to last, boasting a 25,000-cycle durability rating. From its brass contacts with silver plating to its stainless steel housing, every component is engineered for quality and longevity. Upgrade to the P5-V31312 for a high-performance solution in your pushbutton switch needs.