P5-V31315

Heilind Number:OTTP5-V31315
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31315
Series:P5-V
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.05 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-V31315

Detailed Description

The P5-V31315 Vandal Resistant Pushbutton Switch is a durable and reliable solution for your panel mounting needs. With a sleek silver finish and flat round button actuator, this switch offers a modern and stylish design. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for a variety of environments. The SPDT contact configuration and 5A current rating provide versatility for different applications. Constructed with stainless steel housing and actuator material, and featuring silver contact plating, this switch guarantees long-lasting performance with a durability rating of 25,000 cycles. Suitable for both AC and DC voltage systems, with a maximum operating temperature of 85°C and a minimum of -40°C, it offers reliable operation in a wide range of conditions. Perfect for industrial or commercial use, the P5-V31315 is a high-quality pushbutton switch that meets the highest standards of quality and performance.