P5-V31321

Heilind Number:OTTP5-V31321
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31321
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31321

Detailed Description

Introducing the P5-V31321, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a durable stainless steel housing and a sleek silver finish, this switch is not only tough but also visually appealing. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial use. The flat round button actuator provides a comfortable and easy-to-use interface, while the SPDT contact configuration allows for versatile switching options. Rated for 5A at 115VAC or 28VDC, it ensures efficient power control. With a high durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch guarantees long-lasting performance even in extreme conditions. Perfect for panel mounting with solder termination, it is a reliable solution for various applications in the automotive, aerospace, or industrial sectors. Experience the perfect combination of functionality and durability with the P5-V31321 Pushbutton Switch.