P5-V31322

Heilind Number:OTTP5-V31322
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31322
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31322

Detailed Description

Introducing the P5-V31322, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek Silver cap and case color, this switch not only boasts a stylish appearance but also offers superior durability with an IP6K8S rating. The Button (Curved) actuator, made of high-grade Stainless Steel, ensures a comfortable and precise operation. Featuring a contact configuration of SPDT, the switch allows for versatile usage. Whether it's in industrial machinery or outdoor equipment, its sealed construction and solder termination type guarantee optimal performance. Rated for 5A current and suitable for both AC and DC applications, this switch is a must-have for any project requiring a high-quality push-button solution.