P5-V31422

Heilind Number:OTTP5-V31422
Manufacturer:OTTO Controls
Manufacturer Number:P5-V31422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V31422
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V31422

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a robust and reliable solution for industrial applications. With its durable stainless steel housing and gold-plated brass contacts, this switch ensures longevity and performance in demanding environments. Featuring a sleek silver design and IP6K8S ingress protection rating, it is both visually appealing and resistant to dust and water ingress. The panel mount installation, solder termination type, and 5A current rating make it easy to integrate into any system. Operating at temperatures ranging from -40°C to 85°C, with AC and DC voltage ratings of 115V and 28V respectively, this switch is versatile and dependable. Perfect for machinery, control panels, and outdoor equipment, the Vandal Resistant Pushbutton Switch, part of the P5-V series, is the ideal choice for high-quality switching needs.