P5-V32112

Heilind Number:OTTP5-V32112
Manufacturer:OTTO Controls
Manufacturer Number:P5-V32112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V32112
Series:P5-V
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.26 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Screw
Actuator Material:Stainless Steel
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-V32112

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, perfect for applications requiring durability and reliability. Featuring a sleek silver design with a IP6K4S rating, this switch is ideal for outdoor or harsh environments. The stainless steel housing and brass contact material ensure longevity, with a 25,000 cycle durability rating. Panel mountable with screw termination, installation is a breeze. The SPST configuration, with a 5A current rating and 115VAC/28VDC voltage ratings, guarantees efficient performance. Operating in temperatures ranging from -40°C to 85°C, this switch is built to withstand extreme conditions. The Off-On switch function, activated by a curved round button, offers easy and secure operation. Trust in the P5-V32112 for your industrial or commercial needs.