P5-V32121

Heilind Number:OTTP5-V32121
Manufacturer:OTTO Controls
Manufacturer Number:P5-V32121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V32121
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V32121

Detailed Description

Introducing the P5-V32121, a durable and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek silver cap and case, this switch boasts an IP6K8S rating for dust and water resistance, making it ideal for outdoor or industrial applications. Featuring a flat round button actuator and screw termination, it offers easy panel mounting. The SPST configuration, 5A current rating, and brass contact material ensure efficient operation. With a high durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch guarantees long-lasting performance. Whether you need a dependable solution for machinery, security systems, or automotive applications, the P5-V series delivers uncompromising quality and functionality. Upgrade to the P5-V32121 for peace of mind in your electrical control setup.