P5-V32122

Heilind Number:OTTP5-V32122
Manufacturer:OTTO Controls
Manufacturer Number:P5-V32122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V32122
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V32122

Detailed Description

Introducing our Vandal Resistant Pushbutton Switch, the ultimate solution for demanding environments where durability and security are paramount. This industrial-grade switch, part of our P5-V series, features a sleek silver design with a button actuator, perfect for panel mounting. With an IP6K8S rating, it ensures reliable performance even in harsh conditions. The stainless steel housing and actuator guarantee long-lasting quality, supported by a high durability rating of 25,000 cycles. Operating at temperatures ranging from -40 °C to 85 °C, and with a current rating of 5 A, this switch is suitable for a wide range of applications. Its SPST contact configuration and Off-On switch function offer simple and efficient control. Whether in automotive, aerospace, or industrial settings, trust the P5-V32122 for rugged, dependable operation.