P5-V32125

Heilind Number:OTTP5-V32125
Manufacturer:OTTO Controls
Manufacturer Number:P5-V32125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V32125
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V32125

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mounting needs. With a sleek silver design that blends seamlessly into any setting, this switch boasts an IP6K8S rating for dust and waterproof performance. Its flat round button actuator, made of stainless steel, offers a responsive touch, while the brass contact material ensures efficient conductivity. Operating smoothly at temperatures ranging from -40°C to 85°C, and with a current rating of 5A, this switch is perfect for a variety of applications. Whether in industrial settings or outdoor environments, trust in the P5-V32125 for long-lasting performance.