P5-V32211

Heilind Number:OTTP5-V32211
Manufacturer:OTTO Controls
Manufacturer Number:P5-V32211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V32211
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V32211

Detailed Description

Introducing the P5-V32211, a rugged and reliable pushbutton switch designed for demanding environments. With a sleek silver cap and case, this switch not only offers durability but also adds a touch of sophistication to any panel. Featuring a flat round button actuator and sealed construction, it provides tactile feedback and protection against moisture and debris. The gold-plated brass contacts ensure high conductivity, while the stainless steel housing guarantees longevity, rated for 25,000 cycles. Suitable for both AC and DC applications, with a voltage rating of 115VAC and 28VDC, respectively, it offers versatility in usage. Whether in industrial machinery or outdoor equipment, this vandal-resistant switch performs flawlessly, operating smoothly in temperatures ranging from -40°C to 85°C. Upgrade to the P5-V32211 for a premium pushbutton switch experience.