P5-V41121

Heilind Number:OTTP5-V41121
Manufacturer:OTTO Controls
Manufacturer Number:P5-V41121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V41121
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V41121

Detailed Description

Introducing the P5-V41121, a vandal-resistant pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek silver cap and case, this switch is not only visually appealing but also built to withstand tough conditions with an IP6K8S rating. The flat round button actuator, made of stainless steel, provides a comfortable and responsive user experience. With a 5A current rating, brass contact material, and silver contact plating, this switch ensures efficient electrical conductivity. Its SPST contact configuration and off-on switch function offer straightforward operation. Ideal for panel mounting, the P5-V41121 is sealed for added protection. Whether in industrial or commercial settings, this switch guarantees performance with a durability rating of 25,000 cycles. With a voltage rating of 115VAC and 28VDC, it is suitable for a variety of applications. The P5-V41121, part of the P5-V series, is a high-quality component in the world of pushbutton switches.