P5-V41221

Heilind Number:OTTP5-V41221
Manufacturer:OTTO Controls
Manufacturer Number:P5-V41221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V41221
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V41221

Detailed Description

SKU P5-V41221 is a rugged and reliable Vandal Resistant Pushbutton Switch from the P5-V series, designed for demanding environments. Featuring a sleek Silver cap and case, this IP6K8S-rated switch ensures protection against dust and water ingress. The flat Round Button actuator, made of durable Stainless Steel, offers a comfortable and responsive interface. With a current rating of 5A and a contact material of Silver-plated Brass, it guarantees efficient conductivity. Ideal for panel mounting, it boasts a long-term durability of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C, with a voltage rating of 115VAC and 28VDC, it is suitable for various applications. The SPST contact configuration and Off-On switch function provide straightforward control. Terminating through solder, this sealed switch is a dependable choice in the Push Button Switches category.