P5-V41321

Heilind Number:OTTP5-V41321
Manufacturer:OTTO Controls
Manufacturer Number:P5-V41321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V41321
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V41321

Detailed Description

The Vandal Resistant Pushbutton Switch, part of the P5-V series, features a sleek Silver design with a durable Stainless Steel housing. Perfect for high-stress environments, it boasts an IP6K8S rating, ensuring protection against dust and water ingress. With a 5A current rating and SPDT contact configuration, this switch offers reliable performance. The Button (Flat) actuator, made of Stainless Steel, provides a comfortable and responsive interface. Suitable for panel mounting, it is ideal for industrial applications. Operating smoothly from -40°C to 85°C, this sealed switch guarantees longevity, with a durability rating of 25,000 cycles. Whether used in automotive, aerospace, or marine settings, its robust construction and dependable functionality make it a top choice for demanding environments.