P5-V41322

Heilind Number:OTTP5-V41322
Manufacturer:OTTO Controls
Manufacturer Number:P5-V41322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V41322
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V41322

Detailed Description

Introducing the P5-V41322, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a durable stainless steel housing and a sleek silver finish, this button is not only visually appealing but also offers exceptional performance. The IP6K8S rating ensures protection against dust and water ingress, making it ideal for outdoor or industrial use. With a high current rating of 5A and SPDT contact configuration, it provides versatile functionality. The On-On switch function allows for easy control, while the solder termination type ensures secure installation. With a wide operating temperature range from -40°C to 85°C, this switch is built to withstand harsh conditions. Trust the P5-V series for quality and durability in your applications.