P5-V42124

Heilind Number:OTTP5-V42124
Manufacturer:OTTO Controls
Manufacturer Number:P5-V42124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V42124
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V42124

Detailed Description

The Vandal Resistant Pushbutton Switch, part of the P5-V series, boasts a durable stainless steel housing in sleek silver. With an IP6K8S rating, it offers reliable performance in harsh environments. Featuring a non-illuminated design, this switch is ideal for discreet operation. The button, with a curved actuator shape, ensures comfortable use. Its SPST contact configuration and 5A current rating make it suitable for various applications. Panel mountable with a screw termination, installation is convenient. With a high durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch guarantees long-lasting functionality. Perfect for industrial and commercial use, it meets the highest standards for quality and reliability.