P5-V51122

Heilind Number:OTTP5-V51122
Manufacturer:OTTO Controls
Manufacturer Number:P5-V51122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V51122
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V51122

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch in Silver, part of the P5-V series. This rugged and durable switch features a stainless steel housing and a IP6K8S rating, ensuring reliable performance in harsh environments. With a 5A current rating and SPST contact configuration, it guarantees efficient power control. The Off-On switch function, along with a 25,000 cycle durability rating, offers long-lasting usability. Ideal for panel mounting, it is designed for secure installation. The sleek silver design and curved round button actuator enhance its aesthetic appeal. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC. The ultimate choice for demanding industrial settings, this sealed pushbutton switch delivers uncompromising quality and functionality.