P5-V51123

Heilind Number:OTTP5-V51123
Manufacturer:OTTO Controls
Manufacturer Number:P5-V51123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V51123
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V51123

Detailed Description

The P5-V51123 is a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a durable stainless steel housing and a sealed construction, this switch offers excellent protection against water, dust, and tampering. The flat round button actuator provides a smooth and responsive operation. Featuring a silver contact plating and brass contact material, it ensures high conductivity and longevity, with a durability rating of 25,000 cycles. The switch is panel mountable and offers a secure solder termination. With a 5A current rating, SPST contact configuration, and Off-On switch function, it is suitable for a variety of applications. The IP6K8S and stainless steel construction make it ideal for use in harsh conditions, with a wide operating temperature range from -40°C to 85°C. Whether for industrial machinery, outdoor equipment, or security systems, the P5-V51123 guarantees reliable performance.