P5-V51124

Heilind Number:OTTP5-V51124
Manufacturer:OTTO Controls
Manufacturer Number:P5-V51124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V51124
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V51124

Detailed Description

Introducing the P5-V51124, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a durable stainless steel housing and silver contact plating, this switch ensures long-lasting performance even in harsh conditions. The IP6K8S rating guarantees protection against dust and water ingress, while the panel mount installation offers secure placement. Featuring a 5A current rating and SPST contact configuration, it provides efficient power control. The Off-On switch function and solder termination type enhance usability. Ideal for industrial applications, this Sealed Push Button Switch operates flawlessly from -40°C to 85°C, making it a dependable choice for machinery, equipment, and more. Upgrade to the P5-V series for quality assurance.