P5-V51125

Heilind Number:OTTP5-V51125
Manufacturer:OTTO Controls
Manufacturer Number:P5-V51125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V51125
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V51125

Detailed Description

Introducing the P5-V51125, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek Silver cap and case color, this switch boasts an IP6K8S rating, ensuring dust-tight and water-resistant performance. The stainless steel housing and actuator, combined with brass contacts plated with silver, guarantee durability and longevity, with a rated lifespan of 25,000 cycles. With a 5A current rating, this switch can handle high-power applications with ease. Its Off-On switch function and SPST contact configuration make it ideal for simple circuit control. Panel mountable, with solder termination, installation is straightforward. Operating smoothly in temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, the P5-V51125 is the perfect choice for industrial and outdoor use. Elevate your control systems with this high-performance pushbutton switch.