P5-V51222

Heilind Number:OTTP5-V51222
Manufacturer:OTTO Controls
Manufacturer Number:P5-V51222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V51222
Series:P5-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.26 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-V51222

Detailed Description

Introducing the P5-V51222, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek Silver cap and case, this switch is not only durable but also visually appealing. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The Button (Curved) actuator with a Round shape offers comfortable and precise operation. Built to last, this switch boasts a durability rating of 25,000 cycles. With a 5A current rating, SPST contact configuration, and gold-plated brass contacts, it guarantees excellent conductivity and reliability. The Stainless Steel housing and actuator materials, along with solder termination, further enhance its durability. Suitable for both AC (115V) and DC (28V) applications, with an operating temperature range from -40°C to 85°C, it offers versatility in various settings. In summary, the P5-V51222 is the perfect choice for high-performance and long-lasting pushbutton switching needs.