P5-V51225

Heilind Number:OTTP5-V51225
Manufacturer:OTTO Controls
Manufacturer Number:P5-V51225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V51225
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V51225

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mount applications. This sleek and silver-designed switch, part of the P5-V series, boasts an IP6K8S rating, ensuring protection against dust and water ingress. Featuring a flat round button actuator made of stainless steel and gold-plated brass contacts, it guarantees a smooth and responsive operation with a 5A current rating. With a contact configuration of SPST and an Off-On switch function, it offers straightforward functionality. Operating flawlessly in temperatures ranging from -40°C to 85°C, this sealed switch is perfect for various environments. Its stainless steel housing and high durability rating of 25,000 cycles make it a long-lasting choice. Whether for industrial machinery or outdoor equipment, this pushbutton switch, SKU P5-V51225, guarantees performance and longevity.