P5-V52114

Heilind Number:OTTP5-V52114
Manufacturer:OTTO Controls
Manufacturer Number:P5-V52114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V52114
Series:P5-V
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Curved)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.14 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-V52114

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, the ultimate solution for durable and reliable control in any environment. With a sleek Silver design and Stainless Steel construction, this switch is not only aesthetically pleasing but also built to withstand the toughest conditions. Featuring an Off-On switch function and a 5A current rating, it ensures efficient operation. The IP6K4S rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. Panel mountable with solder termination, installation is convenient. With a durability rating of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this switch is truly dependable. Trust in the P5-V52114 for your push-button control needs.