P5-V52122

Heilind Number:OTTP5-V52122
Manufacturer:OTTO Controls
Manufacturer Number:P5-V52122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V52122
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V52122

Detailed Description

Introducing the P5-V52122, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek Silver cap and case, this switch boasts an IP6K8S rating for water and dust resistance. Featuring a durable Stainless Steel housing and actuator, it ensures longevity even in harsh conditions. The Off-On switch function, along with a 5A current rating, offers efficient control. Its round, curved Button actuator provides comfortable operation. Ideal for panel mounting, this sealed switch guarantees secure connectivity. With a contact material of Brass plated in Silver, it ensures excellent conductivity. The P5-V series is renowned for its durability, with a rating of 25,000 cycles. Operating seamlessly in temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it is suitable for various applications. Upgrade to the P5-V52122 for high-performance switching needs.