P5-V52123

Heilind Number:OTTP5-V52123
Manufacturer:OTTO Controls
Manufacturer Number:P5-V52123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V52123
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V52123

Detailed Description

Introducing the P5-V52123 Vandal Resistant Pushbutton Switch, a high-performance panel mount switch designed for durability in demanding environments. Featuring a sleek silver case and cap color, this switch boasts an IP6K8S rating for water and dust resistance. The stainless steel housing and actuator ensure longevity, with a 5A current rating and brass contact material for reliable performance. The Off-On switch function and SPST contact configuration make it ideal for various applications. With a wide operating temperature range from -40°C to 85°C, this switch is suitable for both indoor and outdoor use. Trust in the P5-V52123 for secure and efficient control in industrial settings.