P5-V52124

Heilind Number:OTTP5-V52124
Manufacturer:OTTO Controls
Manufacturer Number:P5-V52124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V52124
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.14 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V52124

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of our P5-V series. Designed for durability and reliability, this switch features a rugged stainless steel housing and a sealed construction, making it ideal for harsh environments. The Silver button with a curved design offers a sleek look, while the IP6K8S rating ensures protection against dust and water ingress. With a 5A current rating and SPST contact configuration, it guarantees efficient performance. Whether used in industrial machinery or outdoor applications, this panel mount switch operates flawlessly in temperatures ranging from -40°C to 85°C. Trust in its 25,000-cycle durability and compliance with AC 115V and DC 28V voltage ratings for long-lasting functionality. Upgrade to the P5-V52124 for a high-quality solution in push button switches.