P5-V71115

Heilind Number:OTTP5-V71115
Manufacturer:OTTO Controls
Manufacturer Number:P5-V71115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V71115
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:On-Off
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V71115

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control needs. With a sleek silver design and stainless steel housing, this switch is not only robust but also resistant to tampering. Featuring a flat round button actuator and a 5A current rating, it ensures smooth operation in high-demand environments. The SPST contact configuration and brass contact material guarantee efficient conductivity, while the IP6K4S rating certifies protection against dust and water ingress. Ideal for panel mounting with solder termination, this switch offers easy installation. Whether for machinery, security systems, or automotive applications, trust in the P5-V71115 for long-lasting performance in harsh conditions.