P5-V71121

Heilind Number:OTTP5-V71121
Manufacturer:OTTO Controls
Manufacturer Number:P5-V71121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V71121
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:On-Off
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V71121

Detailed Description

Introducing the P5-V71121 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel-mounting needs. With a sleek silver cap and case color, this switch features a flat round button actuator made of stainless steel, ensuring longevity even in harsh environments. The IP6K8S rating guarantees protection against dust and water ingress, making it suitable for various applications. Operating at 115VAC or 28VDC with a current rating of 5A, this SPST switch offers a straightforward On-Off function. Designed for sealed performance, it boasts a contact plating of silver and a contact material of brass for optimal conductivity. With a high durability rating of 25,000 cycles and a wide temperature range from -40°C to 85°C, the P5-V71121 is a dependable choice for industrial and commercial settings. Upgrade to this high-quality pushbutton switch for enhanced performance and longevity.