P5-V71123

Heilind Number:OTTP5-V71123
Manufacturer:OTTO Controls
Manufacturer Number:P5-V71123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V71123
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:On-Off
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V71123

Detailed Description

The P5-V71123 is a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek Silver casing and a flat Round button actuator, this switch offers a high level of durability with a rating of 25,000 cycles. With an IP6K8S rating, it is dust-tight and protected against water ingress, making it suitable for outdoor and industrial applications. The switch has a contact plating of Silver for enhanced conductivity, and its SPST contact configuration allows for reliable On-Off functionality. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -40°C to 85°C, this switch is suitable for a wide range of power and environmental conditions. Panel mount installation and solder termination ensure secure and lasting connections. Ideal for use in machinery, control panels, and other high-traffic areas, the P5-V71123 is a dependable solution for your pushbutton switch needs.