P5-V71125

Heilind Number:OTTP5-V71125
Manufacturer:OTTO Controls
Manufacturer Number:P5-V71125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V71125
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.05 in
Switch Function:On-Off
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V71125

Detailed Description

The P5-V71125 Vandal Resistant Pushbutton Switch is a robust and reliable solution for panel-mounted control applications. Featuring a sleek silver design with an IP6K8S rating, this switch is built to withstand harsh environments. With a durable stainless steel housing and brass contact material, it ensures longevity and dependable performance. The flat round button actuator offers a comfortable and easy-to-use interface. Operating at 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for a variety of power applications. The SPST contact configuration and On-Off switch function provide simple control. Ideal for industrial and commercial settings, it offers a high durability rating of 25,000 cycles. With a wide operating temperature range from -40°C to 85°C, it is versatile and dependable in any conditions. Perfect for applications where reliability and security are paramount, the P5-V71125 is a top choice in the world of pushbutton switches.