P5-V71211

Heilind Number:OTTP5-V71211
Manufacturer:OTTO Controls
Manufacturer Number:P5-V71211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V71211
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.16 in
Switch Function:On-Off
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V71211

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mount switch needs. This sleek silver switch, part of the P5-V series, boasts an IP6K4S rating, ensuring protection against dust and water ingress. With a 5A current rating and gold contact plating on brass, it guarantees efficient electrical conductivity. The stainless steel housing and flat button actuator with a round shape not only offer a modern aesthetic but also enhance durability, rated for 25,000 cycles. Ideal for industrial or outdoor applications, this SPST switch functions seamlessly in temperatures ranging from -40°C to 85°C, with voltage ratings of 115 VAC and 28 VDC. Upgrade to the P5V71211 for high-performance and long-lasting operation.