P5-V71213

Heilind Number:OTTP5-V71213
Manufacturer:OTTO Controls
Manufacturer Number:P5-V71213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V71213
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.08 in
Switch Function:On-Off
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V71213

Detailed Description

Meet the ultimate in durability and reliability with our Vandal Resistant Pushbutton Switch, SKU P5-V71213. Part of the P5-V series, this switch features a sleek silver design with a flat round button actuator. Perfect for panel mounting, it boasts an IP6K4S rating for superior protection against dust and water ingress. With a gold contact plating on brass and stainless steel housing, it ensures long-lasting performance even in harsh environments. Operating at 115VAC and 28VDC, it offers a 5A current rating with SPST contact configuration. Whether used in industrial machinery or outdoor applications, this sealed switch guarantees 25,000 cycles of reliable On-Off functionality. From its -40°C minimum to 85°C maximum operating temperature range, rest assured of consistent operation in any condition. Upgrade to our Vandal Resistant Pushbutton Switch for uncompromising quality and performance.