P5-V71222

Heilind Number:OTTP5-V71222
Manufacturer:OTTO Controls
Manufacturer Number:P5-V71222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-V71222
Series:P5-V
Housing Material:Stainless Steel
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.26 in
Switch Function:On-Off
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-V71222

Detailed Description

The P5-V71222, part of the P5-V series, is a rugged Vandal Resistant Pushbutton Switch designed for durability in harsh environments. With a sleek Silver case and IP6K8S ingress protection rating, it ensures reliable operation even in demanding conditions. The Button (Curved) actuator, made of Stainless Steel, offers a responsive touch, while the SPST contact configuration with Gold plating guarantees excellent conductivity. This sealed switch is ideal for panel mounting, suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively. Operating between -40°C to 85°C, it withstands extreme temperatures, making it a versatile choice for various industrial and commercial settings. With a 25,000 cycle durability rating, this switch promises long-lasting performance, meeting the highest standards in quality and reliability.